| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| 6.35 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 38.6 | |
| 17.8 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCAF2-14H-E wire terminal from Panduit. Its wire is 2 AWG. This product is 38.6 mm long and 17.8 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

