| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 1 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 45.5 | |
| 11.9 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCAN1-14-E wire terminal from Panduit. Its wire is 1 AWG. This product is 45.5 mm long and 11.9 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

