Reduced Price
PanduitLCAS2-56F-QSteckverbinderanschlüsse
Lug Terminal 2AWG Copper 34.5mm Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 7.93 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 34.5 | |
| 16.8 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCAS2-56F-Q wire terminal from Panduit. Its wire is 2 AWG. This product is 34.5 mm long and 16.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

