PanduitLCAS4-10-LSteckverbinderanschlüsse
Lug Terminal 4AWG Copper 32mm Electro Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Electro Tin | |
| 4 | |
| 90 | |
| Non-Insulated | |
| 32 | |
| 13.97 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCAS4-10-L wire terminal from Panduit. This product is 32 mm long and 13.97 mm. Its wire is 4 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

