PanduitLCAX1/0-38H-XSteckverbinderanschlüsse
Lug Terminal (1/0)AWG Copper 41.6mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 9.52 | |
| Tin | |
| (1/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 41.6 | |
| 21.6 | |
| Cable Mount |
The lug terminal LCAX1/0-38H-X wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is (1/0) AWG. This product is 41.6 mm long and 21.6 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

