50-75% Rabatt
PanduitLCAX1/0-56-XSteckverbinderanschlüsse
Lug Terminal (1/0)AWG Copper 46.22mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Electro Tin | |
| (1/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 46.22 | |
| 21.59 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCAX1/0-56-X wire terminal from Panduit. This product is 46.22 mm long and 21.59 mm. Its wire is (1/0) AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

