PanduitLCAX4-14-LSteckverbinderanschlüsse
Lug Terminal 4AWG Copper 34.29mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 4 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 34.29 | |
| 13.97 | |
| Cable Mount |
The lug terminal LCAX4-14-L wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 4 AWG. This product is 34.29 mm long and 13.97 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

