PanduitLCAX4-38-LSteckverbinderanschlüsse
Lug Terminal 4AWG Copper 39.87mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| 4 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 39.87 | |
| 15.74 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal LCAX4-38-L wire terminal from Panduit in your design. Its wire is 4 AWG. This product is 39.87 mm long and 15.74 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

