PanduitLCAX4/0-12H-XSteckverbinderanschlüsse
Lug Terminal (4/0)AWG Copper 60.2mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 12.7 | |
| Tin | |
| (4/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 60.2 | |
| 30.2 | |
| Cable Mount |
The lug terminal LCAX4/0-12H-X wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is (4/0) AWG. This product is 60.2 mm long and 30.2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

