| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 4.82 | |
| Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 25.2 | |
| 11.4 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCAX6-10F-L wire terminal from Panduit. Its wire is 6 AWG. This product is 25.2 mm long and 11.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

