| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| (1/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 66.3 | |
| 19.3 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal LCB1/0-56-X wire terminal from Panduit in your design. Its wire is (1/0) AWG. This product is 66.3 mm long and 19.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

