PanduitLCB250-12-XSteckverbinderanschlüsse
Lug Terminal (4.7/0)AWG Copper 84.32mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| Electro Tin | |
| (4.7/0) | |
| 35000V | |
| Non-Insulated | |
| 84.32 | |
| 29.71 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCB250-12-X wire terminal from Panduit. Its wire is (4.7/0) AWG. This product is 84.32 mm long and 29.71 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

