| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (4/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 77 | |
| 26.9 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCB4/0-38-X wire terminal from Panduit. Its wire is (4/0) AWG. This product is 77 mm long and 26.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

