Artesyn / Advanced EnergyLCC600-36U-9PAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 36V 16.7A 600W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 16.7 | |
| 600 | |
| 90 | |
| 264 | |
| 127 | |
| 374 | |
| 4000VAC | |
| 10(rms) | |
| 50|60 | |
| ±0.5 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -40 | |
| 85 | |
| 1630 | |
| Befestigung | Chassis |
| Verpackungshöhe | 39.8 mm |
| Verpackungsbreite | 101 mm |
| Verpackungslänge | 230.2 mm |
| Leiterplatte geändert | 6 |
| 6 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LCC600-36U-9P AC to DC power supply from Artesyn Embedded Power. It has a voltage of 36 V and maximum output power of 600 W. This part's single output can handle a current up to 16.7 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

