50-75% Rabatt
PanduitLCCX2-14A-ESteckverbinderanschlüsse
Lug Terminal 2AWG Copper 73.4mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 73.4 | |
| 17.78 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCCX2-14A-E wire terminal from Panduit. Its wire is 2 AWG. This product is 73.4 mm long and 17.78 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

