| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint | |
| Bi-Directional | |
| 5 | |
| 5 | |
| 6 | |
| 24 | |
| 45 | |
| 100 | |
| 1 | |
| 800 | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43(Max) mm |
| Verpackungsbreite | 6.85(Max) mm |
| Verpackungslänge | 19.55(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Get protected with this LCD05C-LF TVS diode manufactured from ProTek Devices. This device's maximum clamping voltage is 24 V and minimum breakdown voltage is 6 V. Its peak pulse power dissipation is 800 W. Its maximum leakage current is 100 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

