ProTek DevicesLCD12C-LFESE-Entstörer
ESD Suppressor TVS Bi-Dir 12V 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 12 | |
| 13.3 | |
| 32 | |
| 34 | |
| 4 | |
| 1 | |
| 800 | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43(Max) mm |
| Verpackungsbreite | 6.85(Max) mm |
| Verpackungslänge | 19.55(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Sleep easy, never worry about surges again with this LCD12C-LF TVS diode from ProTek Devices. Its maximum leakage current is 4 μA. Its peak pulse power dissipation is 800 W. Its test current is 1 mA. This device's maximum clamping voltage is 32 V and minimum breakdown voltage is 13.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

