PanduitLCD6-14AH-LSteckverbinderanschlüsse
Lug Terminal 6AWG Copper 50.8mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| 90 | |
| Non-Insulated | |
| 50.8 | |
| 12.19 | |
| Cable Mount |
The lug terminal LCD6-14AH-L wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 6 AWG. This product is 50.8 mm long and 12.19 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

