PanduitLCD6-14D-LSteckverbinderanschlüsse
Lug Terminal 6AWG Copper 66.29mm Electro Tin Pan-Lug™
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 66.29 | |
| 12.19 | |
| Pan-Lug™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCD6-14D-L wire terminal from Panduit. Its wire is 6 AWG. This product is 66.29 mm long and 12.19 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

