PanduitLCD8-10AF-LSteckverbinderanschlüsse
Lug Terminal 8AWG Copper 38.86mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 4.82 | |
| Electro Tin | |
| 8 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 38.86 | |
| 10.41 | |
| Cable Mount |
The lug terminal LCD8-10AF-L wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 38.86 mm long and 10.41 mm. Its wire is 8 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

