SemtechLCDA15C-8.TBTESE-Entstörer

ESD Suppressor Diode TVS Bi-Dir 15V 33Vc 16-Pin SOIC N T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs LCDA15C-8.TBT ESD protection device from Semtech. This device's maximum clamping voltage is 33 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a octal configuration.

107 Stück: morgen versandbereit

    Total6,17 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      107
      Country Of origin:
      Philippinen
         
      • Price: 6,1669 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 107 Stück
      • Price: 6,1669 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.