| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 6.35 | |
| Tin | |
| 6 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 42.2 | |
| 12.2 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCDX6-14AF-L wire terminal from Panduit. This product is 42.2 mm long and 12.2 mm. Its wire is 6 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

