PanduitLCDX8-14A-LSteckverbinderanschlüsse
Lug Terminal 8AWG Copper Red 46.5mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 8 | |
| 35000V | |
| Non-Insulated | |
| 46.5 | |
| 12.19 | |
| Red | |
| Cable Mount |
Look no further than the lug terminal LCDX8-14A-L wire terminal from Panduit for applications requiring terminal connections. Its wire is 8 AWG. This product is 46.5 mm long and 12.19 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

