C&KLCGHF5A10LCSchnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.56N Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Roller Lever | |
| SPDT | |
| 1@125VAC 30VDC | |
| 6000 | |
| 0.86 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -25 | |
| 85 | |
| Bulk | |
| 19.84 | |
| 10.01 | |
| 6.4 | |
| 0.56 |
If you're looking for rapid switching to close your circuit use this LCGHF5A10LC snap-action switch from C&K Components. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The LCGHF5A10LC snap action switch has a PC pin termination style. This product is 24.18 mm long, 6.4 mm tall and 19.73 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

