Artesyn / Advanced EnergyLCM600W-T-4-AAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 14A 600W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 14 | |
| 600 | |
| 85 | |
| 115|230 | |
| 264 | |
| 4000VAC | |
| 8(rms) | |
| 47 to 440 | |
| ±0.5 | |
| 89(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 280mV | |
| Yes | |
| -40 | |
| 70 | |
| 1290 | |
| Befestigung | Screw|Chassis |
| Verpackungshöhe | 61 mm |
| Verpackungsbreite | 114.3 mm |
| Verpackungslänge | 209 mm |
Your electronic devices will need this LCM600W-T-4-A AC to DC power supply from Artesyn Embedded Power to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 600 W. This part's single output can handle a current up to 14 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

