STMicroelectronicsLD1085VLinear Regulators
LDO Regulator Pos 1.25V to 28V 3A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 28 | |
| 3 | |
| 30 | |
| 1.5@3A | |
| 1.263 | |
| 0.2% | |
| 0.3% | |
| 50°C/W | |
| 3°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Use this LDO LD1085V linear regulator from STMicroelectronics to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. With a voltage no larger than 30 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.25 to 28 V, this is power management at its best. By operating at a load regulation of 0.3% and line regulation of 0.2% you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 1.5@3A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

