STMicroelectronicsLD1086D2M33TRLinear Regulators
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 6mV | |
| 10mV | |
| 10 | |
| 62.5°C/W | |
| 3°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK/A |
| 4 | |
| Leitungsform | Gull-wing |
This LDO LD1086D2M33TR linear regulator developed by STMicroelectronics keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than 30 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 6mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.5@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

