STMicroelectronicsLD1086DT18TRLinear Regulators
LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 4mV | |
| 8mV | |
| 10 | |
| 100°C/W | |
| 8°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO LD1086DT18TR linear regulator developed by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 8mV and line regulation of 4mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.5@1.5A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

