STMicroelectronicsLD1086DTTRLinear Regulators

LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(2+Tab) DPAK T/R

Never worry about components not turning off and on due to lack of voltage with this LDO LD1086DTTR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.3@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.3% and line regulation of 0.2%. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.5@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Auf Lager: 207.625 Stück

Regional Inventory: 10.125

    Total0,76 €Price for 1

    10.125 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,7626 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 125 Stück
      • Price: 0,7626 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,5159 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 197.500 Stück
      • Price: 0,4292 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.