STMicroelectronicsLD1086DTTRYLinear Regulators
LDO Regulator Pos 1.25V to 15V 1.5A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 15 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 0.2% | |
| 0.4% | |
| 100°C/W | |
| 8°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO LD1086DTTRY linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 1.3@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of 30 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. Using a load regulation of 0.4% and line regulation of 0.2% is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.5@1.5A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

