STMicroelectronicsLD1086PURLinear Regulators
LDO Regulator Pos 1.25V to 15V 1.5A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 15 | |
| 1.5 | |
| 30 | |
| 1.5@1.5A | |
| 0.2% | |
| 0.3% | |
| 33°C/W | |
| 1.5°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
Use this LDO LD1086PUR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than 30 V. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.3% and line regulation of 0.2%. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@1.5A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

