STMicroelectronicsLD1117ADT-TRLinear Regulators

LDO Regulator Pos 1.25V to 15V 1.2A 3-Pin(2+Tab) DPAK T/R

Never worry about components not turning off and on due to lack of voltage with this LDO LD1117ADT-TR linear regulator from STMicroelectronics. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.2(Typ) A. By working with a maximum input voltage of 10 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V. Its polarity is positive.

Import TariffMay apply to this part

20.000 Stück: morgen versandbereit

    Total861,00 €Price for 5000

    • (2500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 20.000 Stück
      • Price: 0,1722 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.