STMicroelectronicsLD1117DT12TRLinear Regulators

LDO Regulator Pos 1.2V 1.3A 3-Pin(2+Tab) DPAK T/R

This LDO LD1117DT12TR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. By working with a maximum input voltage of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4% and line regulation of 0.2%. Its maximum power dissipation is 12000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.

Import TariffMay apply to this part

40.001 Stück: morgen versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,1818 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,1818 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,1800 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.