STMicroelectronicsLD1117DTC-RLinear Regulators
LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 15 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 1.262 | |
| 1% | |
| 1% | |
| 12000 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO LD1117DTC-R linear regulator developed by STMicroelectronics. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. By working with a maximum input voltage of 15 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1% and line regulation of 1%. Its maximum power dissipation is 12000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

