STMicroelectronicsLD29080PT25RLinear Regulators
LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) PPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 0.8 | |
| 13 | |
| 0.7@800mA | |
| 0.5% | |
| 1% | |
| 5 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Lieferantenverpackung | PPAK |
| 5 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LD29080PT25R linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 0.1@150mA|0.2@400mA|0.4@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8 A. It only needs a voltage that does not exceed 13 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.5% your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.7@800mA V. Its polarity is positive.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

