STMicroelectronicsLD29150DT25RLinear Regulators

LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R

Stable voltages are always needed for sensitive systems implement this LDO LD29150DT25R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.1@250mA|0.2@750mA|0.4@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1% and line regulation of 0.5%. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.7@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

1.939 Stück: morgen versandbereit

    Total0,36 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1939
      Country Of origin:
      China
         
      • Price: 0,3610 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.939 Stück
      • Price: 0,3610 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.