STMicroelectronicsLD2980CM50TRLinear Regulators
LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
0.05 | |
2.5 | |
16 | |
0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA | |
0.014%/V | |
0.1 | |
255°C/W | |
81°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
This LDO LD2980CM50TR linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.001@0mA|0.007@1mA|0.04@10mA|0.12@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 0.014%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA V. Its polarity is positive.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.