STMicroelectronicsLD39115J25RLinear Regulators
LDO Regulator Pos 2.5V 0.15A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LD39115J25R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 1.5 | |
| 5.5 | |
| 0.11@100mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.05 | |
| 180°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 mm |
| Verpackungsbreite | 0.79 mm |
| Verpackungslänge | 0.79 mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Flip-Chip |
| 4 |
Maintain a steady voltage level with this LDO LD39115J25R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.11@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
