STMicroelectronicsLD39115J33RLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LD39115J33R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 1.5 | |
| 5.5 | |
| 0.11@100mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.05 | |
| 180°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 mm |
| Verpackungsbreite | 0.79 mm |
| Verpackungslänge | 0.79 mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Flip-Chip |
| 4 |
Stable power is ideal for better processing this LDO LD39115J33R linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.08@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 1.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.11@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
