STMicroelectronicsLD39130SJ33RLinear Regulators
LDO Regulator Pos 3.3V 0.3A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 0.5%/V | |
| 1.5% | |
| 0.004 | |
| 104°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.4 |
| Verpackungsbreite | 0.69 |
| Verpackungslänge | 0.69 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Flip-Chip |
| 4 | |
| Leitungsform | Ball |
Use the LDO LD39130SJ33R linear regulator from STMicroelectronics to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.5%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

