STMicroelectronicsLD39150PU-RLinear Regulators
LDO Regulator Pos 1.22V to 5V 1.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.22 to 5 | |
| 1.5 | |
| 2.5 | |
| 6 | |
| 0.08@300mA|0.4@1500mA | |
| 1.22(Typ) | |
| 0.04%(Typ) | |
| 0.06%/A(Typ) | |
| 2.5 | |
| 40°C/W | |
| 10°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
This LDO LD39150PU-R linear regulator developed by STMicroelectronics keeps the power stable! It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.04@300mA|0.2@1500mA V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.22 to 5 V, this is power management at its best. At a load regulation of 0.06%/A(Typ) and line regulation of 0.04%(Typ) a constant current can be produced at the output of your circuit. Its polarity is positive. The maximum dropout voltage is 0.08@300mA|0.4@1500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

