STMicroelectronicsLD3985J18RLinear Regulators
LDO Regulator Pos 1.8V 0.55A 5-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.8 | |
| 0.55(Typ) | |
| 2.5 | |
| 6 | |
| 0.002@1mA|0.035@50mA|0.07@100mA|0.1@150mA | |
| 0.1%/V | |
| 0.008%/mA | |
| 0.15 | |
| 170°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.4 mm |
| Verpackungsbreite | 1.24 mm |
| Verpackungslänge | 1.59 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | Flip-Chip |
| 5 |
Never worry about components seeing unstable voltages again by implementing this LDO LD3985J18R linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 0.0004@1mA|0.02@50mA|0.045@100mA|0.06@150mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 0.008%/mA and line regulation of 0.1%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.002@1mA|0.035@50mA|0.07@100mA|0.1@150mA V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
