STMicroelectronicsLD3985M28RLinear Regulators
LDO Regulator Pos 2.8V 0.55A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.55(Typ) | |
| 2.5 | |
| 6 | |
| 0.1%/V | |
| 0.005%/mA | |
| 0.15 | |
| 255°C/W | |
| 81°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO LD3985M28R linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.0004@1mA|0.1@150mA V. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. Use this part at voltages between 2.5 V and 6 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 0.005%/mA and line regulation of 0.1%/V is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

