STMicroelectronicsLD59015C15RLinear Regulators
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.8 | |
| Fixed | |
| 1.5 | |
| 0.15 | |
| 2.4 | |
| 5.5 | |
| 0.001%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.06 | |
| 645.69°C/W | |
| 116°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO LD59015C15R linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1.8 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.4 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.001%/mA(Typ) and line regulation of 0.001%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

