| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inductance to Digital Converter | |
| 24bit | |
| 28 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 4.1(Max) mm |
| Verpackungslänge | 5.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 16 | |
| Leitungsform | No Lead |
Use this simple LDC1000NHRR data conversion tool from Texas Instruments to quickly convert data between different recognizable formats so that it could be easily read by your computer. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

