STMicroelectronicsLDFMPURLinear Regulators
LDO Regulator Pos 0.8V to 12V 0.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 12 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.3@500mA | |
| 0.8 | |
| 0.01%/V(Typ) | |
| 0.06%/A(Typ) | |
| 0.8 | |
| 55°C/W | |
| 10°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO LDFMPUR linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 16 V. With an adjustable output that has a voltage of 0.8 to 12 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.06%/A(Typ) and line regulation of 0.01%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.3@500mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

