10-25% Rabatt
STMicroelectronicsLDK120C15RLinear Regulators
LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.2 | |
| 1.9 | |
| 5.5 | |
| 0.3@200mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 246°C/W | |
| 134°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LDK120C15R linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.9 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.3@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

