STMicroelectronicsLDK120PU29RLinear Regulators
LDO Regulator Pos 2.9V 0.2A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.9 | |
| 0.2 | |
| 1.9 | |
| 5.5 | |
| 0.3@200mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 237°C/W | |
| 104°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.43 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 1.2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN |
| 6 | |
| Leitungsform | No Lead |
Maintain a steady voltage level with this LDO LDK120PU29R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.9 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.9 V, this is power management at its best. At a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

