STMicroelectronicsLDK130PU33RLinear Regulators
LDO Regulator Pos 3.3V 0.3A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| LDK130PU33R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 1.9 | |
| 5.5 | |
| 0.4@300mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 237°C/W | |
| 104°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.43 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN |
| 6 | |
| Leitungsform | No Lead |
This LDO LDK130PU33R linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 1.9 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@300mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

