STMicroelectronicsLDK220M27RLinear Regulators
LDO Regulator Pos 2.7V 0.2A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.7 | |
| 0.2 | |
| 2.5 | |
| 13.2 | |
| 0.35@200mA | |
| 0.05%/V | |
| 0.003%/mA | |
| 0.001 | |
| 500 | |
| 160°C/W | |
| 68°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO LDK220M27R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA V. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 13.2 V. With a fixed output that has a voltage of 2.7 V, this is power management at its best. By operating at a load regulation of 0.003%/mA and line regulation of 0.05%/V you can provide a constant voltage at your output. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

